
2108693-4 | |
|---|---|
DigiKey Part Number | A118885TR-ND - Tape & Reel (TR) A118885CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2108693-4 |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2108693-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.047" (1.20mm) | |
Height | 0.043" (1.10mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 25 | 4,75400 Kč | 118,85 Kč |
| 50 | 4,52720 Kč | 226,36 Kč |
| 100 | 4,30880 Kč | 430,88 Kč |
| 250 | 4,03916 Kč | 1 009,79 Kč |
| 500 | 3,84558 Kč | 1 922,79 Kč |
| 1 000 | 3,66184 Kč | 3 661,84 Kč |
| 2 500 | 3,43250 Kč | 8 581,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 3,19849 Kč | 28 786,41 Kč |
| 18 000 | 3,04585 Kč | 54 825,30 Kč |
| 27 000 | 2,96000 Kč | 79 920,00 Kč |
| 45 000 | 2,85529 Kč | 128 488,05 Kč |
| 63 000 | 2,78837 Kč | 175 667,31 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |









