
207234-1 | |
|---|---|
DigiKey Part Number | A30145-ND |
Manufacturer | |
Manufacturer Product Number | 207234-1 |
Description | CONN JACKSCREW LONG-LONG MALE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Jackscrew For M Series 6-32 Single Thread |
Datasheet | Datasheet |
EDA/CAD Models | 207234-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew | |
For Use With/Related Products | M Series | |
Specifications | 6-32 Single Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,89000 Kč | 384,89 Kč |
| 10 | 327,12800 Kč | 3 271,28 Kč |
| 25 | 306,63800 Kč | 7 665,95 Kč |
| 50 | 292,00660 Kč | 14 600,33 Kč |
| 100 | 278,07440 Kč | 27 807,44 Kč |
| 250 | 260,68008 Kč | 65 170,02 Kč |
| 500 | 248,25348 Kč | 124 126,74 Kč |
| Unit Price without VAT: | 384,89000 Kč |
|---|---|
| Unit Price with VAT: | 465,71690 Kč |











