205738-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 240,81130 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 89
Unit Price: 472,87000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 34
Unit Price: 486,10000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 80
Unit Price: 486,10000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 499,33000 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 54,93045 Kč
Datasheet
Image for 205738-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205738-7

DigiKey Part Number
205738-7-ND
Manufacturer
Manufacturer Product Number
205738-7
Description
CONN D-SUB RCPT 25POS VERT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
205738-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
-
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes