




172-025-283L011 | |
|---|---|
DigiKey Part Number | 13625FA-ND |
Manufacturer | |
Manufacturer Product Number | 172-025-283L011 |
Description | CONN D-SUB RCPT 25P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-025-283L011 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -50°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5205738-3 | TE Connectivity AMP Connectors | 200 | 5205738-3-ND | 15,90000 Kč | Similar |
| 5745187-1 | TE Connectivity AMP Connectors | 233 | A34049-ND | 18,82000 Kč | Similar |
| 5745187-7 | TE Connectivity AMP Connectors | 357 | A34050-ND | 19,14000 Kč | Similar |
| 5745187-8 | TE Connectivity AMP Connectors | 106 | A34051-ND | 14,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,80000 Kč | 482,80 Kč |
| 10 | 410,31100 Kč | 4 103,11 Kč |
| 25 | 384,61720 Kč | 9 615,43 Kč |
| 80 | 354,32188 Kč | 28 345,75 Kč |
| 160 | 337,42375 Kč | 53 987,80 Kč |
| 320 | 321,33763 Kč | 102 828,04 Kč |
| 560 | 308,91389 Kč | 172 991,78 Kč |
| Unit Price without VAT: | 482,80000 Kč |
|---|---|
| Unit Price with VAT: | 584,18800 Kč |


