Socket Contact Gold Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

205201-6

DigiKey Part Number
A5805TR-ND - Tape & Reel (TR)
A5805CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
205201-6
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
205201-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 576
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,55900 Kč75,59 Kč
257,08880 Kč177,22 Kč
506,75300 Kč337,65 Kč
1006,42960 Kč642,96 Kč
2506,02560 Kč1 506,40 Kč
5005,73750 Kč2 868,75 Kč
1 0005,46347 Kč5 463,47 Kč
2 5005,12124 Kč12 803,10 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0004,73692 Kč47 369,20 Kč
20 0004,51096 Kč90 219,20 Kč
30 0004,38386 Kč131 515,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč