Rack 12.72" L x 6.14" W x 12.72" H (323.0mm x 156.0mm x 323.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3244800

DigiKey Part Number
5385-3244800-ND
Manufacturer
Manufacturer Product Number
3244800
Description
EMC FILTER FANS 453 CFM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rack 12.72" L x 6.14" W x 12.72" H (323.0mm x 156.0mm x 323.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
230VAC
Specifications
-
Size / Dimension
12.72" L x 6.14" W x 12.72" H (323.0mm x 156.0mm x 323.0mm)
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122 144,28000 Kč22 144,28 Kč
521 614,04000 Kč108 070,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22 144,28000 Kč
Unit Price with VAT:26 794,57880 Kč