
12 19 180 | |
|---|---|
DigiKey Part Number | 2172-1219180-ND |
Manufacturer | |
Manufacturer Product Number | 12 19 180 |
Description | TOOLS,HARW, ENCL, EQUIP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Blade For 0.5mm ~ 2mm Cable Diameter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Blade | |
Cable Type | 0.5mm ~ 2mm Cable Diameter | |
Features | Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,45000 Kč | 556,45 Kč |
| Unit Price without VAT: | 556,45000 Kč |
|---|---|
| Unit Price with VAT: | 673,30450 Kč |











