
2040973-2 | |
|---|---|
DigiKey Part Number | 2040973-2-ND |
Manufacturer | |
Manufacturer Product Number | 2040973-2 |
Description | CONN PIN 26-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 26-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 3,07300 Kč | 30,73 Kč |
| 25 | 2,88800 Kč | 72,20 Kč |
| 50 | 2,74920 Kč | 137,46 Kč |
| 100 | 2,61650 Kč | 261,65 Kč |
| 250 | 2,45192 Kč | 612,98 Kč |
| 500 | 2,33486 Kč | 1 167,43 Kč |
| 1 000 | 2,22309 Kč | 2 223,09 Kč |
| 2 500 | 2,08370 Kč | 5 209,25 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |







