




G2R-1 DC5 | |
|---|---|
DigiKey Part Number | 39-G2R-1DC5-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1 DC5 |
Description | RELAY GEN PURPOSE SPDT 10A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2R-1 DC5 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tube | Must Release Voltage 0.75 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CSA, TUV, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3800VA, 1250W | Coil Resistance 47 Ohms |
Coil Current 106 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 10 | 116,51800 Kč | 1 165,18 Kč |
| 25 | 111,27280 Kč | 2 781,82 Kč |
| 50 | 107,45940 Kč | 5 372,97 Kč |
| 100 | 103,77420 Kč | 10 377,42 Kč |
| 300 | 98,18453 Kč | 29 455,36 Kč |
| 500 | 95,68704 Kč | 47 843,52 Kč |
| 1 000 | 92,39771 Kč | 92 397,71 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |








