
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 3/0 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 5/8 Stud | Contact Finish Electro-Tin |
Thickness 0.091" (2.31mm) | Insulation Diameter 0.870" (22.10mm) |
Width - Outer Edges 1.067" (27.10mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 3.008" (76.40mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 98,21600 Kč | 9 821,60 Kč |
| Unit Price without VAT: | 98,21600 Kč |
|---|---|
| Unit Price with VAT: | 118,84136 Kč |


