


1451320710 | |
|---|---|
DigiKey Part Number | WM25279-ND |
Manufacturer | |
Manufacturer Product Number | 1451320710 |
Description | MICRO-FIT TPA-TO-MICRO-FIT TPA O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1451320710 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 7 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,40000 Kč | 172,40 Kč |
| 10 | 146,55000 Kč | 1 465,50 Kč |
| 25 | 137,36400 Kč | 3 434,10 Kč |
| 50 | 130,80480 Kč | 6 540,24 Kč |
| 100 | 124,55920 Kč | 12 455,92 Kč |
| 250 | 116,76436 Kč | 29 191,09 Kč |
| 500 | 111,19410 Kč | 55 597,05 Kč |
| 1 000 | 105,89287 Kč | 105 892,87 Kč |
| Unit Price without VAT: | 172,40000 Kč |
|---|---|
| Unit Price with VAT: | 208,60400 Kč |






