4 Rectangular Connectors - Housings Receptacle Natural 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029102-4

DigiKey Part Number
A99180-ND
Manufacturer
Manufacturer Product Number
2029102-4
Description
CONN RCPT HSG 4POS 3.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2029102-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 044
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
109,59600 Kč95,96 Kč
258,98720 Kč224,68 Kč
508,55880 Kč427,94 Kč
1008,14930 Kč814,93 Kč
2507,63908 Kč1 909,77 Kč
5007,27370 Kč3 636,85 Kč
1 0006,92619 Kč6 926,19 Kč
2 5006,49241 Kč16 231,02 Kč
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč