Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2029090-4 | |
|---|---|
DigiKey Part Number | 2029090-4-ND |
Manufacturer | |
Manufacturer Product Number | 2029090-4 |
Description | CONN PLUG HSG 4POS 4.20MM |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Red 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Obsolete | Color Red |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1586000-4 | TE Connectivity AMP Connectors | 879 | A30655-ND | 4,59000 Kč | Parametric Equivalent |
| 1969598-4 | TE Connectivity AMP Connectors | 0 | A120459-ND | 2,13329 Kč | Parametric Equivalent |
| 1969604-4 | TE Connectivity AMP Connectors | 9 870 | A123492-ND | 6,67000 Kč | Parametric Equivalent |
| 1969612-4 | TE Connectivity AMP Connectors | 0 | A120485-ND | 5,21000 Kč | Parametric Equivalent |
| 2029027-4 | TE Connectivity AMP Connectors | 0 | 2029027-4-ND | 2,73791 Kč | Parametric Equivalent |











