Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2029096-4 | |
|---|---|
DigiKey Part Number | 2029096-4-ND |
Manufacturer | |
Manufacturer Product Number | 2029096-4 |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Blue 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2029096-4 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Blue |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1586000-4 | TE Connectivity AMP Connectors | 879 | A30655-ND | 4,59000 Kč | Parametric Equivalent |
| 1969604-4 | TE Connectivity AMP Connectors | 9 870 | A123492-ND | 6,67000 Kč | Parametric Equivalent |
| 0039013043 | Molex | 37 814 | WM1018-ND | 6,67000 Kč | Parametric Equivalent |
| 0039013046 | Molex | 4 203 | WM17195-ND | 11,07000 Kč | Parametric Equivalent |
| 0039013049 | Molex | 11 093 | WM24061-ND | 10,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,73941 Kč | 27 394,10 Kč |
| Unit Price without VAT: | 2,73941 Kč |
|---|---|
| Unit Price with VAT: | 3,31469 Kč |









