



Category | Number of Rows 2 |
Mfr | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,15000 Kč | 11,15 Kč |
| 10 | 9,52500 Kč | 95,25 Kč |
| 25 | 8,92000 Kč | 223,00 Kč |
| 50 | 8,49280 Kč | 424,64 Kč |
| 100 | 8,08460 Kč | 808,46 Kč |
| 250 | 7,57816 Kč | 1 894,54 Kč |
| 500 | 7,21608 Kč | 3 608,04 Kč |
| 1 000 | 6,87120 Kč | 6 871,20 Kč |
| 2 500 | 6,44088 Kč | 16 102,20 Kč |
| Unit Price without VAT: | 11,15000 Kč |
|---|---|
| Unit Price with VAT: | 13,49150 Kč |











