
201143-5 | |
|---|---|
DigiKey Part Number | 201143-5-ND |
Manufacturer | |
Manufacturer Product Number | 201143-5 |
Description | CONN PIN GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp Coaxial |
Datasheet | Datasheet |
EDA/CAD Models | 201143-5 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Material Beryllium Copper |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Coaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 278,53343 Kč | 278 533,43 Kč |
| Unit Price without VAT: | 278,53343 Kč |
|---|---|
| Unit Price with VAT: | 337,02545 Kč |








