
91912-3 | |
|---|---|
DigiKey Part Number | A142040-ND |
Manufacturer | |
Manufacturer Product Number | 91912-3 |
Description | TOOL CRIMPING DIE COAXICON |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Backplane and Circular Contacts, Size 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Backplane and Circular Contacts, Size 12 | |
Specifications | - | |
Compatible Tools | 354940-1 | |
Cable Group | RG-174, 179A, 187, 188 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42 417,22000 Kč | 42 417,22 Kč |
| 5 | 39 323,96200 Kč | 196 619,81 Kč |
| Unit Price without VAT: | 42 417,22000 Kč |
|---|---|
| Unit Price with VAT: | 51 324,83620 Kč |



