
201142-2 | |
|---|---|
DigiKey Part Number | A142262-ND |
Manufacturer | |
Manufacturer Product Number | 201142-2 |
Description | CONN RETENTION SPR FOR COAX CONT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Retention Spring For Coaxicon Contacts |
Datasheet | Datasheet |
EDA/CAD Models | 201142-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Retention Spring | |
For Use With/Related Products | Coaxicon Contacts | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 23,58100 Kč | 235,81 Kč |
| 25 | 22,09000 Kč | 552,25 Kč |
| 50 | 21,03580 Kč | 1 051,79 Kč |
| 100 | 20,03210 Kč | 2 003,21 Kč |
| 250 | 18,77556 Kč | 4 693,89 Kč |
| 500 | 17,87896 Kč | 8 939,48 Kč |
| 1 000 | 17,02560 Kč | 17 025,60 Kč |
| 2 500 | 15,95991 Kč | 39 899,78 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |


