
2-967624-1 | |
|---|---|
DigiKey Part Number | 17-2-967624-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-967624-1 |
Description | CONN RCPT HSG 18POS 5.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle White 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-967624-1 Models |
Category | Row Spacing 0.217" (5.51mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-967624-1 | TE Connectivity AMP Connectors | 5 256 | A104927-ND | 27,30000 Kč | Parametric Equivalent |
| 1-967624-2 | TE Connectivity AMP Connectors | 196 | A122788-ND | 41,79000 Kč | Parametric Equivalent |
| 1-967624-3 | TE Connectivity AMP Connectors | 455 | 17-1-967624-3-ND | 40,95000 Kč | Parametric Equivalent |
| 3-967624-1 | TE Connectivity AMP Connectors | 730 | 3-967624-1-ND | 28,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,59900 Kč | 205,99 Kč |
| 25 | 19,29280 Kč | 482,32 Kč |
| 50 | 18,37320 Kč | 918,66 Kč |
| 100 | 17,49550 Kč | 1 749,55 Kč |
| 250 | 16,39860 Kč | 4 099,65 Kč |
| 500 | 15,61496 Kč | 7 807,48 Kč |
| 1 000 | 14,86931 Kč | 14 869,31 Kč |
| 3 000 | 13,76055 Kč | 41 281,65 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |



