



1-967624-3 | |
|---|---|
DigiKey Part Number | 17-1-967624-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-967624-3 |
Description | CONN RCPT HSG 18POS 5.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Green 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967624-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 34,83600 Kč | 348,36 Kč |
| 25 | 32,63920 Kč | 815,98 Kč |
| 50 | 31,08120 Kč | 1 554,06 Kč |
| 100 | 29,59670 Kč | 2 959,67 Kč |
| 250 | 27,74256 Kč | 6 935,64 Kč |
| 500 | 26,41800 Kč | 13 209,00 Kč |
| 1 000 | 25,15686 Kč | 25 156,86 Kč |
| 3 000 | 23,28160 Kč | 69 844,80 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |











