
3-967624-1 | |
|---|---|
DigiKey Part Number | 3-967624-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-967624-1 |
Description | CONN RCPT HSG 18POS 5.00MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-967624-1 Models |
Category | Row Spacing 0.217" (5.51mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 100°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-967624-1 | TE Connectivity AMP Connectors | 5 256 | A104927-ND | 27,30000 Kč | Parametric Equivalent |
| 1-967624-2 | TE Connectivity AMP Connectors | 196 | A122788-ND | 41,79000 Kč | Parametric Equivalent |
| 1-967624-3 | TE Connectivity AMP Connectors | 455 | 17-1-967624-3-ND | 40,95000 Kč | Parametric Equivalent |
| 2-967624-1 | TE Connectivity AMP Connectors | 967 | 17-2-967624-1-ND | 24,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,58900 Kč | 245,89 Kč |
| 25 | 23,03920 Kč | 575,98 Kč |
| 50 | 21,93460 Kč | 1 096,73 Kč |
| 100 | 20,88670 Kč | 2 088,67 Kč |
| 250 | 19,57768 Kč | 4 894,42 Kč |
| 500 | 18,64286 Kč | 9 321,43 Kč |
| 1 000 | 17,75297 Kč | 17 752,97 Kč |
| 3 000 | 16,42919 Kč | 49 287,57 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |

