2-966066-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Electrical Inc.
In Stock: 31 377
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 100
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 0
Unit Price: 472,66000 Kč

Parametric Equivalent


Weidmüller
In Stock: 918
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 29 495
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet
Red Wire Ferrule Connector W 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-966066-5

DigiKey Part Number
17-2-966066-5-ND
Manufacturer
Manufacturer Product Number
2-966066-5
Description
FER,WIRE,PL SLV,1.50/16,L8,RED,L
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector W 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
2-966066-5 Models
Product Attributes
Filter Similar Products
Category
Style
W
Manufacturer
TE Connectivity AMP Connectors
Size
16 AWG (1.50mm²)
Series
Length - Overall
14.00mm
Packaging
Bulk
Length - Pin
8.00mm
Part Status
Active
Color
Red
Type
Single Wire
Base Product Number
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1182015American Electrical Inc.31 377288-1057-ND3,15000 KčParametric Equivalent
1476270000Weidmüller100281-1476270000-ND2,52000 KčParametric Equivalent
2150GAmerican Electrical Inc.0288-2150G-ND472,66000 KčParametric Equivalent
2528580000Weidmüller918281-2528580000CT-ND3,36000 KčParametric Equivalent
3201136Phoenix Contact29 495277-2207-ND2,94000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0001,65405 Kč8 270,25 Kč
Unit Price without VAT:1,65405 Kč
Unit Price with VAT:2,00140 Kč