Red Wire Ferrule Connector W 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2528580000

DigiKey Part Number
281-2528580000TR-ND - Tape & Reel (TR)
281-2528580000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2528580000
Description
H1,5/14S R BD GSP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector W 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Weidmüller
Style
W
Series
Size
16 AWG (1.50mm²)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1476270000Weidmüller100281-1476270000-ND2,52000 KčParametric Equivalent
1182015American Electrical Inc.31 377288-1057-ND3,15000 KčParametric Equivalent
2150GAmerican Electrical Inc.0288-2150G-ND472,66000 KčParametric Equivalent
3201136Phoenix Contact29 495277-2207-ND2,94000 KčParametric Equivalent
In-Stock: 918
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,85600 Kč28,56 Kč
252,67080 Kč66,77 Kč
502,54500 Kč127,25 Kč
1002,42320 Kč242,32 Kč
2502,27032 Kč567,58 Kč
5002,16154 Kč1 080,77 Kč
1 0002,05822 Kč2 058,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 2001,85967 Kč7 810,61 Kč
8 4001,77088 Kč14 875,39 Kč
12 6001,72092 Kč21 683,59 Kč
21 0001,66000 Kč34 860,00 Kč
29 4001,62106 Kč47 659,16 Kč
42 0001,58078 Kč66 392,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč