2150G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Electrical Inc.
In Stock: 31 377
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 100
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,65405 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 918
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 29 495
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


IDEC
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet
Image for 2150G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2150G

DigiKey Part Number
288-2150G-ND
Manufacturer
Manufacturer Product Number
2150G
Description
INS FER TK RED 1.5, 8 (16 AWG) W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector W 16 AWG (1.50mm²) Single Wire
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
W
Manufacturer
American Electrical Inc.
Size
16 AWG (1.50mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Red
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1182015American Electrical Inc.31 377288-1057-ND3,15000 KčParametric Equivalent
1476270000Weidmüller100281-1476270000-ND2,52000 KčParametric Equivalent
2-966066-5TE Connectivity AMP Connectors017-2-966066-5-ND1,65405 KčParametric Equivalent
2528580000Weidmüller918281-2528580000CT-ND3,36000 KčParametric Equivalent
3201136Phoenix Contact29 495277-2207-ND2,94000 KčParametric Equivalent
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1472,66000 Kč472,66 Kč
Manufacturers Standard Package
Unit Price without VAT:472,66000 Kč
Unit Price with VAT:571,91860 Kč