S3TL-H15-14WR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Electrical Inc.
In Stock: 31 377
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 100
Unit Price: 2,52000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,65405 Kč
Datasheet

Parametric Equivalent


American Electrical Inc.
In Stock: 0
Unit Price: 472,66000 Kč

Parametric Equivalent


Weidmüller
In Stock: 918
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 29 495
Unit Price: 2,94000 Kč
Datasheet
Image for S3TL-H15-14WR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3TL-H15-14WR

DigiKey Part Number
1885-S3TL-H15-14WR-ND
Manufacturer
Manufacturer Product Number
S3TL-H15-14WR
Description
FERRULE 16AWG RED 14L
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector W 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
IDEC
Style
W
Series
Size
16 AWG (1.50mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1182015American Electrical Inc.31 377288-1057-ND3,15000 KčParametric Equivalent
1476270000Weidmüller100281-1476270000-ND2,52000 KčParametric Equivalent
2-966066-5TE Connectivity AMP Connectors017-2-966066-5-ND1,65405 KčParametric Equivalent
2150GAmerican Electrical Inc.0288-2150G-ND472,66000 KčParametric Equivalent
2528580000Weidmüller918281-2528580000CT-ND3,36000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč