Similar



2-87499-4 | |
|---|---|
DigiKey Part Number | A26974-ND |
Manufacturer | |
Manufacturer Product Number | 2-87499-4 |
Description | CONN RCPT HSG 13POS 2.54MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87499-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65240-013LF | Amphenol CS (FCI) | 3 785 | 609-1273-ND | 19,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 35,53319 Kč | 142 132,76 Kč |
| Unit Price without VAT: | 35,53319 Kč |
|---|---|
| Unit Price with VAT: | 42,99516 Kč |



















