Connector Header Through Hole 13 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 13 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

4-103747-0-13

DigiKey Part Number
A26508-13-ND
Manufacturer
Manufacturer Product Number
4-103747-0-13
Description
CONN HEADER VERT 13POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 13 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.090" (2.29mm)
Series
Overall Contact Length
0.410" (10.41mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Discontinued at DigiKey
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 423
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,72000 Kč46,72 Kč
1039,60500 Kč396,05 Kč
10033,65660 Kč3 365,66 Kč
50030,04276 Kč15 021,38 Kč
1 00028,60916 Kč28 609,16 Kč
Manufacturers Standard Package
Unit Price without VAT:46,72000 Kč
Unit Price with VAT:56,53120 Kč
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 238
Unit Price: 109,49000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 116
Unit Price: 12,93000 Kč
CONN HEADER VERT 1POS
In-Stock: 8696
Unit Price: 9,59000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 2043
Unit Price: 16,27000 Kč
CONN HEADER VERT 5POS 2.54MM
In-Stock: 3434
Unit Price: 22,52000 Kč