



65240-013LF | |
|---|---|
DigiKey Part Number | 609-1273-ND |
Manufacturer | |
Manufacturer Product Number | 65240-013LF |
Description | CONN RCPT HSG 13POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65240-013LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Blue | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,65100 Kč | 166,51 Kč |
| 25 | 15,60560 Kč | 390,14 Kč |
| 50 | 14,86240 Kč | 743,12 Kč |
| 100 | 14,15060 Kč | 1 415,06 Kč |
| 250 | 13,26316 Kč | 3 315,79 Kč |
| 500 | 12,62904 Kč | 6 314,52 Kč |
| 1 000 | 12,02618 Kč | 12 026,18 Kč |
| 2 500 | 11,27316 Kč | 28 182,90 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |













