
2-87195-5 | |
|---|---|
DigiKey Part Number | A33431-ND |
Manufacturer | |
Manufacturer Product Number | 2-87195-5 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-87195-5 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87046-3 | TE Connectivity AMP Connectors | 11 385 | A3006-ND | 13,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 10,82400 Kč | 108,24 Kč |
| 25 | 10,15240 Kč | 253,81 Kč |
| 50 | 9,66440 Kč | 483,22 Kč |
| 100 | 9,20140 Kč | 920,14 Kč |
| 250 | 8,62416 Kč | 2 156,04 Kč |
| 500 | 8,21164 Kč | 4 105,82 Kč |
| 1 000 | 7,81956 Kč | 7 819,56 Kč |
| 3 000 | 7,23609 Kč | 21 708,27 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |
















