
87046-3 | |
|---|---|
DigiKey Part Number | A3006-ND |
Manufacturer | |
Manufacturer Product Number | 87046-3 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 11,55400 Kč | 115,54 Kč |
| 25 | 10,83640 Kč | 270,91 Kč |
| 50 | 10,31520 Kč | 515,76 Kč |
| 100 | 9,82290 Kč | 982,29 Kč |
| 250 | 9,20728 Kč | 2 301,82 Kč |
| 500 | 8,76724 Kč | 4 383,62 Kč |
| 1 000 | 8,34846 Kč | 8 348,46 Kč |
| 3 000 | 7,72550 Kč | 23 176,50 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |

