2-794542-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 115
Unit Price: 9,89000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 168
Unit Price: 10,31000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 9,47000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 032
Unit Price: 12,63000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 500
Unit Price: 14,95000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 772
Unit Price: 87,15000 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 985
Unit Price: 12,21000 Kč
Datasheet
2-794542-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-794542-0

DigiKey Part Number
2-794542-0-ND
Manufacturer
Manufacturer Product Number
2-794542-0
Description
CONN PLUG HSG 20POS 4.20MM
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes