


2-66358-1 | |
|---|---|
DigiKey Part Number | A123011TR-ND - Tape & Reel (TR) A123011CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-66358-1 |
Description | CONN SOCKET 14-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2-66358-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Nickel Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 17,80600 Kč | 178,06 Kč |
| 25 | 16,68920 Kč | 417,23 Kč |
| 50 | 15,89120 Kč | 794,56 Kč |
| 100 | 15,13330 Kč | 1 513,33 Kč |
| 250 | 14,18456 Kč | 3 546,14 Kč |
| 500 | 13,50676 Kč | 6 753,38 Kč |
| 1 000 | 12,86190 Kč | 12 861,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,89684 Kč | 47 587,36 Kč |
| 8 000 | 11,32945 Kč | 90 635,60 Kč |
| 12 000 | 11,01014 Kč | 132 121,68 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

















