


2-5353512-0 | |
|---|---|
DigiKey Part Number | A111133TR-ND - Tape & Reel (TR) A111133CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-5353512-0 |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-5353512-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,13000 Kč | 211,13 Kč |
| 10 | 179,47200 Kč | 1 794,72 Kč |
| 25 | 168,22320 Kč | 4 205,58 Kč |
| 50 | 160,19480 Kč | 8 009,74 Kč |
| 100 | 152,54720 Kč | 15 254,72 Kč |
| 250 | 143,00192 Kč | 35 750,48 Kč |
| 500 | 136,18256 Kč | 68 091,28 Kč |
| 1 000 | 131,04551 Kč | 131 045,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 131,04546 Kč | 982 840,95 Kč |
| Unit Price without VAT: | 211,13000 Kč |
|---|---|
| Unit Price with VAT: | 255,46730 Kč |











