
PIC16F15243-I/REB | |
|---|---|
DigiKey Part Number | 150-PIC16F15243-I/REB-ND |
Manufacturer | |
Manufacturer Product Number | PIC16F15243-I/REB |
Description | IC MCU 8BIT 3.5KB FLASH 20VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 20-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PIC16F15243-I/REB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12/2x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VQFN (3x3) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 25 | 9,47240 Kč | 236,81 Kč |
| 100 | 8,42000 Kč | 842,00 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |





