
LT Q39E-Q1OO-25-1-5-R18 | |
|---|---|
DigiKey Part Number | 475-LTQ39E-Q1OO-25-1TR-ND - Tape & Reel (TR) 475-LTQ39E-Q1OO-25-1CT-ND - Cut Tape (CT) 475-LTQ39E-Q1OO-25-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT Q39E-Q1OO-25-1-5-R18 |
Description | LED GREEN DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Green 530nm LED Indication - Discrete 2.85V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 170°, 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 100 | 2,92290 Kč | 292,29 Kč |
| 500 | 2,35892 Kč | 1 179,46 Kč |
| 1 000 | 2,17266 Kč | 2 172,66 Kč |
| 2 000 | 2,01371 Kč | 4 027,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,87848 Kč | 7 513,92 Kč |
| 8 000 | 1,76357 Kč | 14 108,56 Kč |
| 12 000 | 1,70457 Kč | 20 454,84 Kč |
| 20 000 | 1,63790 Kč | 32 758,00 Kč |
| 28 000 | 1,59822 Kč | 44 750,16 Kč |
| 40 000 | 1,55951 Kč | 62 380,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |




