
2-520401-2 | |
|---|---|
DigiKey Part Number | A27846TR-ND - Tape & Reel (TR) A27846CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520401-2 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520401-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.855" (21.72mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.135" (1.52mm ~ 3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 5,70500 Kč | 57,05 Kč |
| 25 | 5,34680 Kč | 133,67 Kč |
| 50 | 5,08980 Kč | 254,49 Kč |
| 100 | 4,84780 Kč | 484,78 Kč |
| 250 | 4,54344 Kč | 1 135,86 Kč |
| 500 | 4,32620 Kč | 2 163,10 Kč |
| 1 000 | 4,11927 Kč | 4 119,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 3,26423 Kč | 8 813,42 Kč |
| 5 400 | 3,10842 Kč | 16 785,47 Kč |
| 8 100 | 3,02073 Kč | 24 467,91 Kč |
| 13 500 | 2,91382 Kč | 39 336,57 Kč |
| 18 900 | 2,84859 Kč | 53 838,35 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |











