Actuator Box 10 Connector Opening, Dust Tight, Waterproof Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8000-80060-0000000

DigiKey Part Number
5088-8000-80060-0000000-ND
Manufacturer
Manufacturer Product Number
8000-80060-0000000
Description
EXACT8, 10XM8, 3 POLE, CONN.M12
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Actuator Box 10 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Actuator Box
Color
Black
Features
10 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Plastic
Shell Size - Insert
M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 004,05000 Kč3 004,05 Kč
102 529,89400 Kč25 298,94 Kč
252 363,83920 Kč59 095,98 Kč
502 245,88340 Kč112 294,17 Kč
Manufacturers Standard Package
Unit Price without VAT:3 004,05000 Kč
Unit Price with VAT:3 634,90050 Kč