870-684
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
870-684
870-684
870-684

870-684

DigiKey Part Number
2946-870-684-ND
Manufacturer
Manufacturer Product Number
870-684
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Blue 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
870-684 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
6mm ~ 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
190,71000 Kč90,71 Kč
1064,58200 Kč645,82 Kč
2556,52560 Kč1 413,14 Kč
5051,51140 Kč2 575,57 Kč
10047,36070 Kč4 736,07 Kč
25043,05344 Kč10 763,36 Kč
50040,54922 Kč20 274,61 Kč
1 00038,57557 Kč38 575,57 Kč
5 00035,51131 Kč177 556,55 Kč
Manufacturers Standard Package
Unit Price without VAT:90,71000 Kč
Unit Price with VAT:109,75910 Kč