
962875-2 | |
|---|---|
DigiKey Part Number | 17-962875-2TR-ND - Tape & Reel (TR) 17-962875-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 962875-2 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 962875-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 Kč | 5,47 Kč |
| 10 | 4,69400 Kč | 46,94 Kč |
| 25 | 4,39520 Kč | 109,88 Kč |
| 50 | 4,18480 Kč | 209,24 Kč |
| 100 | 3,98480 Kč | 398,48 Kč |
| 250 | 3,73596 Kč | 933,99 Kč |
| 500 | 3,55702 Kč | 1 778,51 Kč |
| 1 000 | 3,38695 Kč | 3 386,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,91748 Kč | 11 669,92 Kč |
| 8 000 | 2,77818 Kč | 22 225,44 Kč |
| 12 000 | 2,69984 Kč | 32 398,08 Kč |
| 20 000 | 2,60429 Kč | 52 085,80 Kč |
| 28 000 | 2,54321 Kč | 71 209,88 Kč |
| 40 000 | 2,48006 Kč | 99 202,40 Kč |
| Unit Price without VAT: | 5,47000 Kč |
|---|---|
| Unit Price with VAT: | 6,61870 Kč |











