
2-520409-2 | |
|---|---|
DigiKey Part Number | A27846-ND |
Manufacturer | |
Manufacturer Product Number | 2-520409-2 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520409-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.060" ~ 0.135" (1.52mm ~ 3.43mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Length - Overall 0.855" (21.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,65500 Kč | 86,55 Kč |
| 25 | 8,10880 Kč | 202,72 Kč |
| 50 | 7,72080 Kč | 386,04 Kč |
| 100 | 7,34950 Kč | 734,95 Kč |
| 250 | 6,88816 Kč | 1 722,04 Kč |
| 500 | 6,55948 Kč | 3 279,74 Kč |
| 1 000 | 6,24581 Kč | 6 245,81 Kč |
| 3 000 | 5,77982 Kč | 17 339,46 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |





