
2-520336-2 | |
|---|---|
DigiKey Part Number | A27835TR-ND - Tape & Reel (TR) A27835CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-520336-2 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-520336-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.165" (4.19mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 25 | 7,60960 Kč | 190,24 Kč |
| 50 | 7,24440 Kč | 362,22 Kč |
| 100 | 6,89780 Kč | 689,78 Kč |
| 250 | 6,46488 Kč | 1 616,22 Kč |
| 500 | 6,15620 Kč | 3 078,10 Kč |
| 1 000 | 5,86180 Kč | 5 861,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 5,54452 Kč | 12 197,94 Kč |
| 4 400 | 5,27976 Kč | 23 230,94 Kč |
| 6 600 | 5,13089 Kč | 33 863,87 Kč |
| 11 000 | 4,94932 Kč | 54 442,52 Kč |
| 15 400 | 4,83329 Kč | 74 432,67 Kč |
| 22 000 | 4,71326 Kč | 103 691,72 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |











