
2-353294-6 | |
|---|---|
DigiKey Part Number | A99764-ND |
Manufacturer | |
Manufacturer Product Number | 2-353294-6 |
Description | CONN HOUSING 26POS DUAL 1.5MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For Mini CT Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-353294-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Shroud | |
Number of Positions | 26 | |
For Use With/Related Products | Mini CT Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 10,81800 Kč | 270,45 Kč |
| 50 | 10,30160 Kč | 515,08 Kč |
| 100 | 9,80820 Kč | 980,82 Kč |
| 250 | 9,19376 Kč | 2 298,44 Kč |
| 500 | 8,75406 Kč | 4 377,03 Kč |
| 1 000 | 8,33600 Kč | 8 336,00 Kč |
| 2 500 | 7,81394 Kč | 19 534,85 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |











