
2-342144-1 | |
|---|---|
DigiKey Part Number | A135581TR-ND - Tape & Reel (TR) A135581CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-342144-1 |
Description | CONN RING CIRC 14-16AWG M5 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-342144-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.882" (22.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.193" (3.00mm ~ 4.90mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,41000 Kč | 124,10 Kč |
| 25 | 11,62440 Kč | 290,61 Kč |
| 50 | 11,07020 Kč | 553,51 Kč |
| 100 | 10,53890 Kč | 1 053,89 Kč |
| 250 | 9,87828 Kč | 2 469,57 Kč |
| 500 | 9,40668 Kč | 4 703,34 Kč |
| 1 000 | 8,95712 Kč | 8 957,12 Kč |
| 2 500 | 8,39634 Kč | 20 990,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,23550 Kč | 41 177,50 Kč |
| 10 000 | 7,84267 Kč | 78 426,70 Kč |
| 15 000 | 7,62164 Kč | 114 324,60 Kč |
| 25 000 | 7,35211 Kč | 183 802,75 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |




