
2-323975-3 | |
|---|---|
DigiKey Part Number | A135532TR-ND - Tape & Reel (TR) A135532CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323975-3 |
Description | CONN SPLICE 20-24 AWG CRIMP PIDG |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 20-24 AWG Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2-323975-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 25,32300 Kč | 253,23 Kč |
| 25 | 23,72760 Kč | 593,19 Kč |
| 50 | 22,59500 Kč | 1 129,75 Kč |
| 100 | 21,51310 Kč | 2 151,31 Kč |
| 250 | 20,16504 Kč | 5 041,26 Kč |
| 500 | 19,20224 Kč | 9 601,12 Kč |
| 1 000 | 18,28571 Kč | 18 285,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,28411 Kč | 40 710,27 Kč |
| 5 000 | 15,50745 Kč | 77 537,25 Kč |
| 7 500 | 15,07054 Kč | 113 029,05 Kč |
| 12 500 | 14,54134 Kč | 181 766,75 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |









