
AI-20315 | |
|---|---|
DigiKey Part Number | 314-AI-20315-ND |
Manufacturer | |
Manufacturer Product Number | AI-20315 |
Description | 26-24 TO 22-18 VINYL INSULATED S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-26 AWG | |
Insulation | Fully Insulated | |
Features | Butted Seam | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 6,08960 Kč | 152,24 Kč |
| 100 | 5,87940 Kč | 587,94 Kč |
| 500 | 5,66946 Kč | 2 834,73 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |








