Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-191540022

DigiKey Part Number
314-BU-191540022-ND
Manufacturer
Manufacturer Product Number
BU-191540022
Description
16-14 TO 22-18 VINYL INSULATED S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
18-26 AWG
Insulation
Fully Insulated
Features
Butted Seam
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
1011,12900 Kč111,29 Kč
2510,70880 Kč267,72 Kč
10010,28900 Kč1 028,90 Kč
50010,07904 Kč5 039,52 Kč
1 0009,86906 Kč9 869,06 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč