
2-320630-2 | |
|---|---|
DigiKey Part Number | A09036TR-ND - Tape & Reel (TR) A09036CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320630-2 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320630-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Heavy Duty, Serrated Termination |
Part Status Active | Color Yellow, Black Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.046" (26.57mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,57800 Kč | 205,78 Kč |
| 25 | 19,27600 Kč | 481,90 Kč |
| 50 | 18,35640 Kč | 917,82 Kč |
| 100 | 17,47870 Kč | 1 747,87 Kč |
| 250 | 16,38264 Kč | 4 095,66 Kč |
| 500 | 15,60026 Kč | 7 800,13 Kč |
| 1 000 | 14,85567 Kč | 14 855,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,34348 Kč | 35 858,70 Kč |
| 5 000 | 13,65916 Kč | 68 295,80 Kč |
| 7 500 | 13,27424 Kč | 99 556,80 Kč |
| 12 500 | 12,80487 Kč | 160 060,88 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |




