
2-320570-3 | |
|---|---|
DigiKey Part Number | A135498TR-ND - Tape & Reel (TR) A135498CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320570-3 |
Description | CONN SPLICE 10-12 AWG CRIMP PIDG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 2-320570-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 67,15200 Kč | 671,52 Kč |
| 25 | 62,95200 Kč | 1 573,80 Kč |
| 50 | 59,94080 Kč | 2 997,04 Kč |
| 100 | 57,07680 Kč | 5 707,68 Kč |
| 250 | 53,50292 Kč | 13 375,73 Kč |
| 500 | 50,94954 Kč | 25 474,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 47,15143 Kč | 70 727,14 Kč |
| 3 000 | 44,90324 Kč | 134 709,72 Kč |
| 4 500 | 43,63832 Kč | 196 372,44 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |















