
2-34114-2 | |
|---|---|
DigiKey Part Number | A27017TR-ND - Tape & Reel (TR) A27017CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34114-2 |
Description | CONN RING CIRC 16-22AWG #5/16 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34114-2 Models |
Category | Length - Overall 0.856" (21.74mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 5/16 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.469" (11.91mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,57500 Kč | 175,75 Kč |
| 25 | 16,46240 Kč | 411,56 Kč |
| 50 | 15,67720 Kč | 783,86 Kč |
| 100 | 14,92750 Kč | 1 492,75 Kč |
| 250 | 13,99224 Kč | 3 498,06 Kč |
| 500 | 13,32366 Kč | 6 661,83 Kč |
| 1 000 | 12,68741 Kč | 12 687,41 Kč |
| 2 500 | 11,93644 Kč | 29 841,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,66556 Kč | 58 327,80 Kč |
| 10 000 | 11,10916 Kč | 111 091,60 Kč |
| 15 000 | 10,79623 Kč | 161 943,45 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


