
2-2362375-4 | |
|---|---|
DigiKey Part Number | 17-2-2362375-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-2362375-4 |
Description | PCIE GEN4, 164POS ,30U" ,DIP ,2. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2-2362375-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 71 | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,19000 Kč | 332,19 Kč |
| 10 | 282,36000 Kč | 2 823,60 Kč |
| 25 | 264,67560 Kč | 6 616,89 Kč |
| 50 | 252,03900 Kč | 12 601,95 Kč |
| 200 | 228,56640 Kč | 45 713,28 Kč |
| 400 | 217,66633 Kč | 87 066,53 Kč |
| 600 | 211,53595 Kč | 126 921,57 Kč |
| 1 000 | 204,05877 Kč | 204 058,77 Kč |
| Unit Price without VAT: | 332,19000 Kč |
|---|---|
| Unit Price with VAT: | 401,94990 Kč |










